FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,661 In Stock 4,749,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 650mA, 450mA | 400mOhm @ 590mA, 10V | 1.6V @ 250µA | 1.4nC @ 10V | 55pF @ 15V | 310mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
8,717 In Stock 66,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 30V | 1.1A, 700mA | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 0.9nC @ 4.5V | 65.9pF @ 25V | 390mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-XFDFN Exposed Pad | X2-DFN1310-6 (Type B) |