FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,556 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 25A | 16.4mOhm @ 10A, 4.5V | 1V @ 250µA | 32nC @ 8V | 1220pF @ 10V | 23W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
2,010 In Stock | 1 : ¥28.24000 Cut Tape (CT) 3,000 : ¥13.76111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 25V | 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) | 6mOhm @ 13A, 10V, 1.8mOhm @ 27A, 10V | 2.2V @ 250µA, 2.2V @ 1mA | 19nC @ 10V, 64nC @ 10V | 1240pF @ 13V, 4335pF @ 13V | 800mW (Ta), 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | Powerclip-33 |