FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,761 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 115mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 200mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
10,629 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 50V | 360mA (Ta) | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1nC @ 4.5V | 50pF @ 25V | 236mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |