FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,519 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.79603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V, 20V | 1.5A | 230mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 1.6nC @ 4.5V | 80pF @ 10V | 1.25W | 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
5,334 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.34288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 4.8A | 40mOhm @ 4.8A, 10V | 3V @ 250µA | 5.6nC @ 5V | 465pF @ 15V | 750mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-MLP, MicroFET (3x1.9) |