FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,447 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 485mA | 700mOhm @ 600mA, 4.5V | 900mV @ 250µA | 0.75nC @ 4.5V | - | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) | |||
60,480 In Stock | 1 : ¥5.01000 Cut Tape (CT) 8,000 : ¥1.79329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 220mA | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | - | 12.5pF @ 15V | 125mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-963 | SOT-963 |