FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,572 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.34000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate, 4.5V Drive | 25V | 19A, 41A | 3mOhm @ 20A, 10V | 2V @ 250µA | 8.4nC @ 4.5V | 1100pF @ 12V | 2.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerTDFN | PG-TISON-8 | |||
3,118 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 9A, 8A | 16mOhm @ 9A, 10V | 2.5V @ 1mA | 15.5nC @ 10V | 640pF @ 15V | 1.5W | 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | TSMT8 | ||
11,548 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.48607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 N-Channel (Dual) | - | 30V | 9A | 17mOhm @ 7A, 4.5V | 1.5V @ 1mA | 12nC @ 4.5V | 1400pF @ 10V | 1.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | TSMT8 |