FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,402 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 4.5A | 65mOhm @ 3A, 10V | 2.2V @ 250µA | 13nC @ 10V | 445pF @ 15V | 7.8W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
5,652 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 485mA, 370mA | 700mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.75nC @ 4.5V | - | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) |