FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,033 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,500 : ¥4.93010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 26A | 15.6mOhm @ 10A, 10V | 2.1V @ 1mA | 16.5nC @ 5V | 2223pF @ 25V | 53W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
2,950 In Stock 3,000 Factory | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.83751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 15A (Ta), 60A (Tc) | 4.5mOhm @ 10A, 10V | 2V @ 50µA | 18nC @ 10V | 1100pF @ 20V | 1.7W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 12-PowerWQFN | 12-WQFN (3.3x3.3) | ||
9,287 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.93882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 14A (Ta), 38A (Tc) | 12.2mOhm @ 10A, 10V, 12.7mOhm @ 10A, 10V | 2.4V @ 250µA | 21nC @ 10V | 840pF @ 30V, 790pF @ 30V | 4.3W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerWDFN | 8-PowerPair® (3.3x3.3) |