FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,268 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 950mA | 350mOhm @ 950mA, 4.5V | 1.2V @ 1.6µA | 0.32nC @ 4.5V | 63pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
107,387 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.98012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 20A | 19mOhm @ 10A, 10V | 2.8V @ 250µA | 15nC @ 10V | 565pF @ 20V | 15.6W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual |