FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,633 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.43287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 6A | 32mOhm @ 5A, 10V | 3V @ 250µA | 19nC @ 10V | 670pF @ 20V | 20.8W | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
2,880 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.05113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) | 390mOhm @ 700mA, 4.5V, 850mOhm @ 400mA, 4.5V | 1.5V @ 250µA | 1.8nC @ 10V, 3nC @ 10V | 38pF @ 10V, 43pF @ 10V | 290mW (Ta), 340mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |