FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,498 In Stock | 1 : ¥6.90000 Cut Tape (CT) 4,000 : ¥2.83866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 4A, 3A | 50mOhm @ 2.4A, 10V | 1V @ 250µA | 25nC @ 4.5V | 520pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
5,692 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥2.57351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 3.5A, 2.3A | 100mOhm @ 2.2A, 10V | 1V @ 250µA | 14nC @ 10V | 190pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
6,351 In Stock 12,000 Factory | 1 : ¥7.80000 Cut Tape (CT) 500 : ¥4.21048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 4.1A, 3.4A | 50mOhm @ 7.8A, 10V | 1V @ 250µA (Min) | 12.2nC @ 10V | 600pF @ 25V | 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |