FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,176 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.57142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 1.2V Drive | 20V | 250mA (Ta) | 1.4Ohm @ 150mA, 4.5V | 1V @ 100µA | - | 42pF @ 10V | 150mW (Ta) | 150°C | - | - | Surface Mount | SOT-563, SOT-666 | ES6 | |||
24,701 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.35462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 1.5A | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2nC @ 4.5V | 80pF @ 10V | 1W | 150°C (TJ) | - | - | Surface Mount | 6-SMD, Flat Leads | TUMT6 | ||
8,933 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.09803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 1.8V Drive | 20V | 1.5A (Ta) | 213mOhm @ 1A, 4V | 1V @ 1mA | 6.4nC @ 4V | 250pF @ 10V | 500mW (Ta) | 150°C | - | - | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
1,018 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥1.02623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 20V | 800mA (Ta) | 85mOhm @ 800mA, 4.5V | 1V @ 1mA | 2nC @ 4.5V | 177pF @ 10V | 500mW (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | 6-SMD, Flat Leads | UF6 |