Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥2,638.40000 Box | Box | Active | PM | PM 114 x 93 | N87 | 4.488" (114.00mm) | 16 µH | -20%, +30% | Ungapped | 1480.0 | 2200 | 0.116 | 200.0 | 1720.0 | 1380.0 | 344000.0 | Uncoated | 1.831" (46.50mm) | - | - | |||
7 In Stock | 1 : ¥2,649.12000 Box | Box | Active | PM | PM 114 x 93 | N27 | 4.488" (114.00mm) | 630 nH | ±3% | Gapped | 58.0 | 2000 | 0.116 | 200.0 | 1720.0 | 1380.0 | 344000.0 | Uncoated | 1.831" (46.50mm) | - | - | |||
2 In Stock | 1 : ¥2,528.57000 Tray | Tray | Active | PM | PM 114 x 93 | N27 | 4.488" (114.00mm) | 16 µH | -20%, +30% | Ungapped | 1480.0 | 2000 | 0.116 | 200.0 | 1720.0 | 1380.0 | 344000.0 | Uncoated | 1.831" (46.50mm) | - | - | |||
0 In Stock Check Lead Time | 10 : ¥2,119.87000 Bulk | Bulk | Active | PM | PM 114 x 93 | 3C92 | - | - | - | Ungapped | - | - | 0.116 | 200.0 | 1720.0 | 1380.0 | 344000.0 | Uncoated | 1.831" (46.50mm) | 4.488" (114.00mm) | 1.732" (44.00mm) | |||
0 In Stock Check Lead Time | 10 : ¥2,355.25800 Bulk | Bulk | Active | PM | PM 114 x 93 | 3C97 | - | - | - | Ungapped | - | - | 0.116 | 200.0 | 1720.0 | 1380.0 | 344000.0 | Uncoated | 1.831" (46.50mm) | - | 1.732" (44.00mm) | |||
0 In Stock Check Lead Time | 8 : ¥2,649.07250 Box | Box | Active | PM | PM 114 x 93 | N27 | 4.488" (114.00mm) | 6.3 µH | ±15% | Gapped | 583.0 | 2000 | 0.116 | 200.0 | 1720.0 | 1380.0 | 344000.0 | Uncoated | 1.831" (46.50mm) | - | - |