Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
358 In Stock | 1 : ¥132.70000 Box | Box | Active | Toroid | - | N87 | 2.366" (60.10mm) | 2.76 µH | ±25% | Ungapped | 2200 | 1.0 | 152.4 | 152.4 | 23230.0 | Epoxy | 0.740" (18.80mm) | - | - | |||
460 In Stock | 1 : ¥174.44000 Box | Box | Active | Toroid | - | T37 | 2.366" (60.10mm) | 7.16 µH | ±25% | Ungapped | 5700 | 1.0 | 152.4 | 152.4 | 23230.0 | Epoxy | 0.740" (18.80mm) | - | - | |||
358 In Stock | 1 : ¥104.48000 Box | Box | Active | Toroid | - | T65 | 2.366" (60.10mm) | 6.25 µH | ±30% | Ungapped | 5000 | 1.0 | 152.4 | 152.4 | 23230.0 | Epoxy | 0.740" (18.80mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥103.54000 Tray | Tray | Active | Toroid | - | N30 | 2.366" (60.10mm) | 5.4 µH | ±25% | Ungapped | 4300 | 1.0 | 152.4 | 152.4 | 23230.0 | Epoxy | 0.740" (18.80mm) | - | - |