Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,697 In Stock | 1 : ¥9.27000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
1,166 In Stock | 1 : ¥19.13000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | PC200 | - | 2100 nH | ±25% | Ungapped | 640.0 | 800 | 0.41 | 32.5 | 78.3 | 77.9 | 2540.0 | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
2,595 In Stock | 1 : ¥9.27000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
934 In Stock | 1 : ¥14.37000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N92 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
316 In Stock | 1 : ¥15.98000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N49 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
1,752 In Stock | 1 : ¥19.81000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
914 In Stock | 1 : ¥10.03000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N92 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
789 In Stock | 1 : ¥19.81000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
1,075 In Stock | 1 : ¥17.09000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N87 | - | 1.52 µH | ±25% | Gapped | 78.3 | - | 0.41 | 32.5 | 78.3 | 77.9 | 2540.0 | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.94000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N49 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥7.75488 Box | Box | Active | - | - | - | - | - | - | Gapped | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥7.90365 Box | Box | Active | - | - | - | - | - | - | Gapped | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥7.90365 Box | Box | Active | - | - | - | - | - | - | Gapped | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥10.01611 Box | Box | Active | - | - | - | - | - | - | Gapped | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥10.01611 Box | Box | Active | - | - | - | - | - | - | Gapped | - | - | - | - | - | - | - | - | - | - | - |