Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock | 1 : ¥53.64000 Tray | Tray | Active | Toroid | - | T38 | 1.476" (37.50mm) | 13.5 µH | ±30% | Ungapped | 10000 | 0.94 | 89.65 | 95.89 | - | 8597.0 | Epoxy | 0.638" (16.20mm) | - | - | |||
925 In Stock | 1 : ¥37.58000 Box | Box | Active | Toroid | - | N87 | 1.476" (37.50mm) | 2.94 µH | ±25% | Ungapped | 2200 | 0.94 | 89.65 | 95.89 | - | 8597.0 | Epoxy | 0.638" (16.20mm) | - | - | |||
1,074 In Stock | 1 : ¥50.24000 Tray | Tray | Active | Toroid | - | N30 | 1.476" (37.50mm) | 5.75 µH | ±25% | Ungapped | 4300 | 0.94 | 89.65 | 95.89 | - | 8597.0 | Epoxy | 0.638" (16.20mm) | - | - | |||
311 In Stock | 1 : ¥71.92000 Box | Box | Active | Toroid | - | T37 | 1.646" (41.80mm) | 9.8 µH | ±25% | Ungapped | 6000 | 0.77 | 96.29 | 125.3 | 125.3 | 12070.0 | Epoxy | 0.677" (17.20mm) | - | - | |||
217 In Stock | 1 : ¥102.61000 Box | Box | Active | Toroid | - | T65 | 2.040" (51.80mm) | 10 µH | ±30% | Ungapped | 4900 | 0.62 | 120.4 | 195.7 | - | 23560.0 | Epoxy | 0.839" (21.30mm) | - | - | |||
135 In Stock | 1 : ¥157.95000 Tray | Tray | Active | Toroid | - | T38 | 2.040" (51.80mm) | 17.4 µH | ±30% | Ungapped | 8500 | 0.62 | 120.4 | 195.7 | - | 23560.0 | Epoxy | 0.839" (21.30mm) | - | - | |||
1,131 In Stock | 1 : ¥40.13000 Box | Box | Active | Toroid | - | T65 | 1.476" (37.50mm) | 6.8 µH | ±30% | Ungapped | 5000 | 0.94 | 89.65 | 95.89 | - | 8597.0 | Epoxy | 0.638" (16.20mm) | - | - | |||
241 In Stock | 1 : ¥53.47000 Box | Box | Active | Toroid | - | N87 | 1.646" (41.80mm) | 3.59 µH | ±25% | Ungapped | 2200 | 0.77 | 96.29 | 125.3 | 125.3 | 12070.0 | Epoxy | 0.677" (17.20mm) | - | - | |||
239 In Stock | 1 : ¥54.83000 Box | Box | Active | Toroid | - | T35 | 1.646" (41.80mm) | 8.2 µH | ±25% | Ungapped | 5000 | 0.77 | 96.29 | 125.3 | 125.3 | 12070.0 | Epoxy | 0.677" (17.20mm) | - | - | |||
235 In Stock | 1 : ¥58.23000 Tray | Tray | Active | Toroid | - | N30 | 1.646" (41.80mm) | 7 µH | ±25% | Ungapped | 4300 | 0.77 | 96.29 | 125.3 | 125.3 | 12070.0 | Epoxy | 0.677" (17.20mm) | - | - | |||
69 In Stock | 1 : ¥71.16000 Box | Box | Active | Toroid | - | T65 | 1.646" (41.80mm) | 8.2 µH | ±30% | Ungapped | 5000 | 0.77 | 96.29 | 125.3 | 125.3 | 12070.0 | Epoxy | 0.677" (17.20mm) | - | - | |||
3 In Stock | 1 : ¥64.95000 Box | Box | Active | Toroid | - | T37 | 1.476" (37.50mm) | 8 µH | ±25% | Ungapped | 6000 | 0.94 | 89.65 | 95.89 | - | 8597.0 | Epoxy | 0.638" (16.20mm) | - | - | |||
0 In Stock Check Lead Time | 240 : ¥33.66200 Box | Box | Active | Toroid | - | N27 | 1.646" (41.80mm) | 3.27 µH | ±25% | Ungapped | 2000 | 0.77 | 96.29 | 125.3 | 125.3 | 12070.0 | Epoxy | 0.677" (17.20mm) | - | - |