Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,372 In Stock | 1 : ¥7.14000 Box | Box | Active | ER | ER 9.5 x 5 | N87 | - | 800 nH | -20%, +30% | Ungapped | 1000.0 | 2200 | 1.54 | 13.6 | 8.81 | 120.0 | Uncoated | 0.098" (2.50mm) | 0.374" (9.50mm) | 0.197" (5.00mm) | |||
287 In Stock | 1 : ¥11.48000 Box | Box | Active | ER | ER 9.5 x 5 | N92 | - | 660 nH | -20%, +30% | Ungapped | 811.0 | 1500 | 1.54 | 13.6 | 8.81 | 120.0 | Uncoated | 0.098" (2.50mm) | 0.374" (9.50mm) | 0.197" (5.00mm) |