Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413 In Stock | 1 : ¥55.00000 Box | Box | Active | P (Pot Core) | P 26 x 16 | N48 | 1.024" (26.00mm) | 4.9 µH | -20%, +30% | Ungapped | 1560.0 | - | 0.4 | 37.2 | 93.0 | 76.5 | 3460.0 | Uncoated | 0.321" (8.15mm) | - | - | |||
983 In Stock | 1 : ¥75.83000 Box | Box | Active | P (Pot Core) | P 30 x 19 | T38 | 1.200" (30.50mm) | 28 µH | -30%, +40% | Ungapped | 7070.0 | 10000 | 0.32 | 46.0 | 145.0 | 117.0 | 6670.0 | Uncoated | 0.374" (9.50mm) | - | - | |||
22,258 In Stock | 1 : ¥12.92000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 250 nH | ±5% | Gapped | 249.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
9,245 In Stock | 1 : ¥12.92000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 100 nH | ±3% | Gapped | 100.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
4,266 In Stock | 1 : ¥25.84000 Box | Box | Active | P (Pot Core) | P 7 x 4 | M33 | 0.289" (7.35mm) | 63 nH | ±3% | Gapped | 72.0 | 750 | 1.43 | 10.0 | 7.0 | - | 70.0 | Uncoated | 0.083" (2.10mm) | - | - |