Ferrite Cores

Results: 9
Manufacturer
EPCOS - TDK ElectronicsFair-Rite Products Corp.Ferroxcube
Series
-EFD25/13/9TX10/6/4TX9.5/4.8/3.2
Packaging
BoxBulk
Product Status
ActiveObsolete
Core Type
EFDMulti-Hole (2)ToroidTube
Supplier Device Package
-EFD 25 x 13 x 9TUB 4 x 2 x 5
Material
3B13C9043N30N49N87T46T65
Diameter
0.157" (4.00mm)0.402" (10.20mm)0.413" (10.50mm)0.425" (10.80mm)-
Inductance Factor (Al)
350 nH610 nH900 nH1.76 µH2.05 µH6.4 µH
Tolerance
-25%, +20%±25%±30%-
Gap
GappedUngapped
Initial Permeability (µi)
800150022004300460015000
Core Factor (ΣI/A) mm⁻¹
2.852.85493.07
Effective Length (le) mm
20.720.7224.07
Effective Area (Ae) mm²
7.257.287.83
Effective Magnetic Volume (Ve) mm³
150.0151.0188.0
Finish
EpoxyPlasticUncoated
Height
0.150" (3.81mm)0.161" (4.10mm)0.187" (4.75mm)0.492" (12.50mm)0.512" (13.00mm)-
Length
0.197" (5.00mm)0.236" (6.00mm)0.984" (25.00mm)-
Width
0.315" (8.00mm)0.358" (9.10mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290L0038X830
B64290L0038X830
FERRITE CORE TOROID 1.76UH N30
EPCOS - TDK Electronics
4,230
In Stock
1 : ¥2.64000
Bulk
Bulk
Active
Toroid
-
N30
0.425" (10.80mm)
1.76 µH
±25%
Ungapped
4300
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
5943000221
5943000221
FERRITE CORE TOROID 350NH 43
Fair-Rite Products Corp.
11,959
In Stock
1 : ¥3.40000
Box
-
Box
Active
Toroid
-
43
0.402" (10.20mm)
350 nH
-25%, +20%
Ungapped
800
2.8549
20.7
7.25
150.0
Plastic
0.150" (3.81mm)
-
-
B64290L
B64290L0038X049
FERRITE CORE TOROID 610NH N49
EPCOS - TDK Electronics
1,698
In Stock
1 : ¥4.00000
Box
Box
Active
Toroid
-
N49
0.425" (10.80mm)
610 nH
±25%
Ungapped
1500
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
2,881
In Stock
1 : ¥10.71000
Box
Box
Active
EFD
EFD 25 x 13 x 9
N87
-
-
-
Gapped
-
-
-
-
-
Uncoated
0.492" (12.50mm)
0.984" (25.00mm)
0.358" (9.10mm)
B64290L0062X065
B64290L0062X065
FERRITE CORE TOROID 2.05UH T65
EPCOS - TDK Electronics
4,363
In Stock
1 : ¥3.57000
Box
Box
Active
Toroid
-
T65
0.413" (10.50mm)
2.05 µH
±30%
Ungapped
4600
2.85
20.72
7.28
151.0
Epoxy
0.161" (4.10mm)
-
-
B64290L0062X038
B64290L0062X046
FERRITE CORE TOROID 6.4UH T46
EPCOS - TDK Electronics
4,795
In Stock
1 : ¥6.80000
Box
Box
Obsolete
Toroid
-
T46
0.413" (10.50mm)
6.4 µH
±30%
Ungapped
15000
2.85
20.72
7.28
151.0
Epoxy
0.161" (4.10mm)
-
-
B64290L
B64290L0038X087
FERRITE CORE TOROID 900NH N87
EPCOS - TDK Electronics
391
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Toroid
-
N87
0.425" (10.80mm)
900 nH
±25%
Ungapped
2200
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
0
In Stock
Check Lead Time
60,000 : ¥0.46149
Bulk
-
Bulk
Active
Tube
TUB 4 x 2 x 5
3B1
0.157" (4.00mm)
-
-
Ungapped
-
-
-
-
-
Uncoated
-
0.197" (5.00mm)
-
0
In Stock
Check Lead Time
4,000 : ¥3.01578
Bulk
-
Bulk
Active
Multi-Hole (2)
-
3C90
-
-
-
Ungapped
-
-
-
-
-
Uncoated
0.512" (13.00mm)
0.236" (6.00mm)
0.315" (8.00mm)
Showing
of 9

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.