Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,200 In Stock | 1 : ¥7.99000 Box | - | Box | Active | Toroid | - | - | 0.441" (11.20mm) | 25.5 µH | - | Ungapped | - | - | 25.6 | 5.94 | - | Uncoated | 0.228" (5.80mm) | - | - | ||
48,676 In Stock | 1 : ¥2.38000 Box | Box | Active | Toroid | - | N30 | 0.158" (4.02mm) | 700 nH | ±25% | Ungapped | 4300 | 7.7 | 9.63 | 1.25 | 12.0 | Parylene | 0.064" (1.62mm) | - | - | |||
4,722 In Stock | 1 : ¥2.72000 Box | Box | Active | Toroid | R 10 x 6 x 4 | T38 | 0.394" (10.00mm) | 4.09 µH | ±30% | Ungapped | 10000 | 3.07 | 24.07 | 7.83 | 188.0 | Uncoated | 0.157" (4.00mm) | - | - | |||
34,926 In Stock | 1 : ¥2.89000 Box | Box | Active | Toroid | - | T38 | 0.158" (4.02mm) | 1.63 µH | ±30% | Ungapped | 10000 | 7.7 | 9.63 | 1.25 | 12.0 | Parylene | 0.064" (1.62mm) | - | - | |||
6,771 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Toroid | - | W | 0.166" (4.22mm) | 2.95 µH | ±30% | Ungapped | 10000 | - | 9.21 | 2.1 | 19.3 | Parylene | 0.113" (2.87mm) | - | - | ||
92,525 In Stock | 1 : ¥2.53000 Bulk | - | Bulk | Active | Toroid | - | W | 0.149" (3.79mm) | 1.65 µH | ±30% | Ungapped | 10000 | - | 7.65 | 1.03 | 7.87 | Parylene | 0.060" (1.52mm) | - | - | ||
0 In Stock | 12,000 : ¥2.64229 Box | Box | Obsolete | Toroid | - | T46 | 0.231" (5.87mm) | 5.85 µH | ±30% | Ungapped | 15000 | 3.22 | 13.03 | 4.04 | 52.6 | Parylene | 0.119" (3.02mm) | - | - |