Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,344 In Stock | 1 : ¥19.81000 Box | Box | Active | RM | RM 5 | N87 | - | 2 µH | -20%, +30% | Ungapped | 1480.0 | 2200 | 0.93 | 22.1 | 23.8 | 18.0 | 526.0 | Uncoated | 0.207" (5.25mm) | 0.575" (14.60mm) | 0.268" (6.80mm) | |||
4,237 In Stock | 1 : ¥21.42000 Box | Box | Active | RM | RM 6 | N87 | - | 2.4 µH | -20%, +30% | Ungapped | 1490.0 | 2200 | 0.78 | 28.6 | 36.6 | 31.0 | 1050.0 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) |