Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,796 In Stock | 1 : ¥27.03000 Box | Box | Active | RM | RM 6 | N48 | - | 250 nH | ±3% | Gapped | 171.0 | - | 0.86 | 26.9 | 31.3 | - | 840.0 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
719 In Stock | 1 : ¥84.33000 Box | Box | Active | RM | RM 14 | N87 | - | 6 µH | -20%, +30% | Ungapped | 1670.0 | 2200 | 0.35 | 70.0 | 200.0 | 170.0 | 14000.0 | Uncoated | 0.594" (15.10mm) | 1.661" (42.20mm) | 0.748" (19.00mm) | |||
4,274 In Stock | 1 : ¥22.70000 Box | Box | Active | RM | RM 6 | T38 | - | 8.6 µH | -30%, +40% | Ungapped | 5350.0 | 2300 | 0.78 | 28.6 | 36.6 | 31.0 | 1050.0 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
1,615 In Stock | 1 : ¥28.56000 Bulk | Bulk | Active | RM | RM 6 | PC200 | - | - | -20%, +30% | Ungapped | 680.0 | 800 | 0.78 | 28.6 | 36.6 | 31.0 | 1050.0 | Uncoated | 0.492" (12.50mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
240 In Stock | 1 : ¥89.94000 Box | Box | Active | RM | RM 14 | N87 | - | - | - | Gapped | - | 2200 | 0.35 | 70.0 | 200.0 | 170.0 | 14000.0 | Uncoated | 0.594" (15.10mm) | 1.661" (42.20mm) | 0.748" (19.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥11.99655 Bulk | - | Bulk | Active | RM | RM 6 | 3D3 | - | 160 nH | ±3% | Gapped | 110.0 | - | 0.863 | 27.3 | 31.0 | 23.8 | 840.0 | Uncoated | 0.244" (6.20mm) | 0.701" (17.90mm) | 0.323" (8.20mm) |