Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,763 In Stock | 1 : ¥31.20000 Bulk | - | Bulk | Active | Toroid | - | 61 | 1.400" (35.56mm) | ±25% | Ungapped | 125 | 89.0 | 79.0 | 7000.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
5,479 In Stock | 1 : ¥86.71000 Bulk | - | Bulk | Active | Toroid | - | 43 | 2.400" (60.96mm) | ±20% | Ungapped | 800 | 145.0 | 158.0 | 22800.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
6,174 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Toroid | - | 43 | 0.230" (5.84mm) | ±20% | Ungapped | 800 | 13.0 | 4.1 | 53.0 | Uncoated | 0.120" (3.05mm) | - | - |