Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Effective Permeability (µe) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,500 : ¥5.98004 Bulk | - | Bulk | Active | ER | ER 14.5 x 3 x 7 | 3C96 | - | ±25% | Ungapped | - | 1.08 | 19.0 | 17.6 | 17.3 | 333.0 | Uncoated | 0.268" (6.80mm) | 0.571" (14.50mm) | 0.116" (2.95mm) | ||
0 In Stock Check Lead Time | 800 : ¥10.90594 Bulk | - | Bulk | Active | PQ | PQ 26 x 20 | 3C94 | - | ±25% | Ungapped | 1640.0 | 0.372 | 45.0 | 121.0 | 109.0 | 5470.0 | Uncoated | 0.795" (20.20mm) | 1.075" (27.30mm) | 0.748" (19.00mm) |