B65879A0000R095 | |
---|---|
DigiKey Part Number | 495-76757-ND |
Manufacturer | |
Manufacturer Product Number | B65879A0000R095 |
Description | FERRITE CORE PQ 7.6UH N95 2PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.404" (10.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879A0000R095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 20 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 7.6 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1895.0 | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.314 | |
Effective Length (le) mm | 48.4 | |
Effective Area (Ae) mm² | 154.2 | |
Minimum Core Cross Section (Amin) mm² | 127.5 | |
Effective Magnetic Volume (Ve) mm³ | 7460.0 | |
Finish | Uncoated | |
Height | 0.404" (10.25mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.866" (22.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥63.50400 | ¥635.04 |
25 | ¥48.31760 | ¥1,207.94 |
50 | ¥46.93860 | ¥2,346.93 |
120 | ¥41.41583 | ¥4,969.90 |
360 | ¥38.65481 | ¥13,915.73 |
600 | ¥38.34785 | ¥23,008.71 |