Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,211 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | ROD | - | 61 | 0.118" (3.00mm) | - | - | Ungapped | 29.0 | 125 | - | - | 7.07 | - | Uncoated | - | 0.984" (25.00mm) | - | ||
7,576 In Stock | 1 : ¥3.40000 Box | Box | Active | Toroid | - | N87 | 0.535" (13.60mm) | 1.12 µH | ±25% | Ungapped | - | 2200 | 2.46 | 30.09 | 12.23 | 368.0 | Epoxy | 0.234" (5.95mm) | - | - | |||
345 In Stock | 1 : ¥12.84000 Bulk | - | Bulk | Active | EP | EP 13 | 3C96 | - | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.512" (13.00mm) | 0.504" (12.80mm) | 0.354" (9.00mm) | ||
460 In Stock | 1 : ¥174.44000 Box | Box | Active | Toroid | - | T37 | 2.366" (60.10mm) | 7.16 µH | ±25% | Ungapped | - | 5700 | 1.0 | 152.4 | 152.4 | 23230.0 | Epoxy | 0.740" (18.80mm) | - | - |