Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,899 In Stock | 1 : ¥6.04000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
3,459 In Stock | 1 : ¥6.29000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | Gapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
4,265 In Stock | 1 : ¥6.89000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N97 | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
5,294 In Stock | 1 : ¥7.82000 Bulk | - | Bulk | Active | EFD | EFD 20 x 10 x 7 | 3F36 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | ||
5,408 In Stock | 1 : ¥9.95000 Bulk | - | Bulk | Active | EFD | EFD 25 x 13 x 9 | 3C96 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | ||
2,551 In Stock | 1 : ¥6.12000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N49 | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
412 In Stock | 1 : ¥4.93000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | Gapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
841 In Stock | 1 : ¥6.29000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | ±10% | Gapped | 300.0 | 2200 | 1.52 | 47.0 | 31.0 | 31.0 | 1460.0 | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
0 In Stock Check Lead Time | 7,200 : ¥3.03523 Bulk | - | Bulk | Active | EFD | EFD 20 x 10 x 7 | 3C95 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.262" (6.65mm) | 0.262" (6.65mm) | ||
0 In Stock Check Lead Time | 7,200 : ¥3.12002 Bulk | - | Bulk | Active | EFD | EFD 20 x 10 x 7 | 3C96 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | ||
0 In Stock Check Lead Time | 4,480 : ¥4.88556 Bulk | - | Bulk | Active | EFD | EFD 25 x 13 x 9 | 3C95 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) |