Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
713 In Stock | 1 : ¥108.48000 Bulk | - | Bulk | Active | Toroid | - | - | 1.090" (27.69mm) | 157 nH | ±8% | Ungapped | 125 | 63.5 | 65.4 | 4150.0 | Coated | 0.470" (11.94mm) | - | - | ||
861 In Stock | 1 : ¥22.70000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 1.291" (32.80mm) | 61 nH | ±8% | Ungapped | 60 | 81.4 | 65.6 | 5340.0 | Coated | 0.420" (10.67mm) | - | - | ||
469 In Stock | 1 : ¥36.13000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 1.605" (40.77mm) | 81 nH | ±8% | Ungapped | 60 | 98.4 | 107.0 | 10600.0 | Coated | 0.605" (15.37mm) | - | - | ||
93 In Stock | 1 : ¥461.53000 Bulk | - | Bulk | Active | Toroid | - | High Flux | 2.252" (57.20mm) | 287 nH | ±8% | Ungapped | 125 | 125.0 | 229.0 | 28600.0 | Coated | 0.598" (15.20mm) | - | - | ||
215 In Stock | 1 : ¥147.24000 Bulk | - | Bulk | Active | Toroid | - | MPP | 1.291" (32.80mm) | 61 nH | ±8% | Ungapped | 60 | 81.4 | 65.6 | 5340.0 | Coated | 0.420" (10.67mm) | - | - | ||
28 In Stock | 1 : ¥324.83000 Bulk | - | Bulk | Active | Toroid | - | High Flux | 1.875" (47.63mm) | 281 nH | ±8% | Ungapped | 125 | 107.0 | 199.0 | 21300.0 | Coated | 0.745" (18.92mm) | - | - | ||
0 In Stock Check Lead Time | 300 : ¥90.10127 Bulk | - | Bulk | Active | Toroid | - | MPP | 1.385" (35.18mm) | 38 nH | ±8% | Ungapped | 60 | 89.5 | 46.4 | 4150.0 | Coated | 0.384" (9.78mm) | - | - | ||
0 In Stock Check Lead Time | 240 : ¥156.15317 Bulk | - | Bulk | Active | Toroid | - | High Flux | 1.875" (47.63mm) | 86 nH | ±8% | Ungapped | 60 | 116.0 | 134.0 | 15600.0 | Coated | 0.635" (16.13mm) | - | - | ||
0 In Stock Check Lead Time | 4 : ¥4,521.81750 Bulk | - | Bulk | Active | Toroid | - | High Flux | 6.500" (165.10mm) | 78 nH | ±8% | Ungapped | 26 | 412.0 | 987.0 | 407000.0 | Uncoated | 1.250" (31.75mm) | - | - |