Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ¥55.26000 Box | Box | Active | RM | RM 12 | N41 | - | 160 nH | ±3% | Gapped | 50.0 | 2800 | 0.39 | 57.0 | 146.0 | 125.0 | 8320.0 | Uncoated | 0.484" (12.30mm) | 1.480" (37.60mm) | 0.634" (16.10mm) | |||
174 In Stock | 1 : ¥78.55000 Box | Box | Active | ETD | ETD 59 x 31 x 22 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 1.228" (31.20mm) | 2.354" (59.80mm) | 0.870" (22.10mm) | |||
123 In Stock | 1 : ¥234.38000 Box | Box | Active | PM | PM 62 x 49 | N27 | 2.441" (62.00mm) | 315 nH | ±3% | Gapped | 48.0 | 2000 | 0.191 | 109.0 | 570.0 | 470.0 | 62000.0 | Uncoated | 0.965" (24.50mm) | - | - |