Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,785 In Stock | 1 : ¥4.00000 Box | Box | Active | Toroid | - | T35 | 0.425" (10.80mm) | 2.46 µH | ±25% | Ungapped | 6000 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
6,256 In Stock | 1 : ¥6.04000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
4,548 In Stock | 1 : ¥6.29000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.01591 Bulk | - | Bulk | Active | Multi-Hole (2) | - | 3C90 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.512" (13.00mm) | 0.236" (6.00mm) | 0.315" (8.00mm) |