Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,826 In Stock | 1 : ¥36.64000 Box | - | Box | Active | Toroid | - | - | 1.272" (32.30mm) | 56 µH | - | Ungapped | - | - | 78.5 | 40.0 | - | Epoxy | 0.484" (12.30mm) | - | - | ||
0 In Stock | 12,000 : ¥2.64241 Box | Box | Obsolete | Toroid | - | T46 | 0.231" (5.87mm) | 5.85 µH | ±30% | Ungapped | 15000 | 3.22 | 13.03 | 4.04 | 52.6 | Parylene | 0.119" (3.02mm) | - | - |