Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,310 In Stock | 1 : ¥44.12000 Bulk | Bulk | Active | ETD | ETD 49 x 25 x 16 | N87 | - | 100 nH | ±10% | Distributed Gapped | - | 0.54 | 114.0 | 211.0 | 209.0 | 24100.0 | Uncoated | 0.657" (16.70mm) | 1.909" (48.50mm) | 0.980" (24.90mm) | |||
262 In Stock | 1 : ¥60.44000 Bulk | Bulk | Active | E | E 65 x 32 x 27 | N87 | - | 400 nH | ±10% | Distributed Gapped | 2200 | 0.27 | 147.0 | 535.0 | 529.0 | 78600.0 | Uncoated | 1.291" (32.80mm) | 2.559" (65.00mm) | 1.079" (27.40mm) | |||
292 In Stock | 1 : ¥8.25000 Tray | Tray | Active | E | E 32 x 16 x 11 | N87 | - | 150 nH | ±10% | Distributed Gapped | - | 0.76 | 74.0 | 97.0 | 95.0 | 7187.0 | Uncoated | 0.433" (11.00mm) | 1.260" (32.00mm) | 0.630" (16.00mm) | |||
7 In Stock | 1 : ¥92.15000 Bulk | Bulk | Active | ETD | ETD 59 x 31 x 22 | N87 | - | 400 nH | ±10% | Distributed Gapped | - | 0.38 | 139.0 | 368.0 | 368.0 | 51200.0 | Uncoated | 0.870" (22.10mm) | 2.354" (59.80mm) | 0.870" (22.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥40.98000 Box | Box | Active | ETD | ETD 49 x 25 x 16 | N87 | - | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.980" (24.90mm) | 1.909" (48.50mm) | 0.657" (16.70mm) | |||
8 In Stock | 1 : ¥40.98000 Box | Box | Active | ETD | ETD 49 x 25 x 16 | N87 | - | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.980" (24.90mm) | 1.909" (48.50mm) | 0.657" (16.70mm) |