PC47EPC10-Z | |
---|---|
DigiKey Part Number | 445-180901-ND |
Manufacturer | |
Manufacturer Product Number | PC47EPC10-Z |
Description | FERRITE CORE EPCS 1UH PCS47 2PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core EPC Type 0.402" (10.20mm) Length 0.160" (4.06mm) Width Diameter 0.134" (3.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EPC | |
Supplier Device Package | EPC 10 | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 1 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.89 | |
Effective Length (le) mm | 17.8 | |
Effective Area (Ae) mm² | 9.39 | |
Effective Magnetic Volume (Ve) mm³ | 167.0 | |
Finish | Uncoated | |
Height | 0.134" (3.40mm) | |
Length | 0.402" (10.20mm) | |
Width | 0.160" (4.06mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.39000 | ¥53.90 |
25 | ¥4.62440 | ¥115.61 |
40 | ¥4.14200 | ¥165.68 |
80 | ¥3.65963 | ¥292.77 |
230 | ¥3.27465 | ¥753.17 |
900 | ¥3.08202 | ¥2,773.82 |
1,800 | ¥2.60050 | ¥4,680.90 |
5,400 | ¥2.40786 | ¥13,002.44 |