Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,513 In Stock | 1 : ¥8.67000 Box | Box | Active | Toroid | R 20 x 10 x 7 | N30 | 0.787" (20.00mm) | 4.16 µH | ±25% | Ungapped | 4300 | 1.3 | 43.55 | 33.63 | - | 1465.0 | Uncoated | 0.275" (7.00mm) | - | - | |||
136 In Stock | 1 : ¥28.73000 Box | Box | Active | Toroid | R 34 x 20.5 x 12.5 | N30 | 1.339" (34.00mm) | 5.46 µH | ±25% | Ungapped | 4300 | 0.99 | 82.06 | 82.6 | - | 6778.0 | Uncoated | 0.492" (12.50mm) | - | - | |||
3 In Stock | 1 : ¥391.06000 Tray | Tray | Active | PQ | PQ 65 x 60 | N97 | - | 400 nH | ±10% | Distributed Gapped | - | 0.228 | 137.0 | 171.0 | 531.0 | 81950.0 | Uncoated | 1.181" (30.00mm) | 2.559" (65.00mm) | 1.772" (45.00mm) |