Ferrite Cores

Results: 2
Series
ELP18/4/10I18/2/10
Packaging
BoxTray
Core Type
ELPI
Supplier Device Package
ELP 18 x 4 x 10I 18 x 2 x 10
Height
0.079" (2.00mm)0.157" (4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Tolerance
Gap
Finish
Height
Length
Width
5,443
In Stock
1 : ¥9.61000
Box
Box
Active
ELP
ELP 18 x 4 x 10
N87
-
-
Ungapped
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
1,485
In Stock
1 : ¥15.22000
Tray
Tray
Active
I
I 18 x 2 x 10
N87
-
-
Ungapped
Uncoated
0.079" (2.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
Showing
of 2

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.