Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,732 In Stock | 1 : ¥2.72000 Box | Box | Active | Toroid | R 10 x 6 x 4 | T38 | 0.394" (10.00mm) | 4.09 µH | ±30% | Ungapped | 10000 | 3.07 | 24.07 | 7.83 | 188.0 | Uncoated | 0.157" (4.00mm) | - | - | |||
2,115 In Stock | 1 : ¥8.08000 Bulk | - | Bulk | Active | Toroid | - | W | 0.405" (10.29mm) | 6.616 µH | ±30% | Ungapped | 10000 | - | 20.7 | 10.9 | 227.0 | Epoxy | 0.213" (5.40mm) | - | - |