Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : ¥20.83000 Bulk | Bulk | Active | Toroid | - | T38 | 1.047" (26.60mm) | 10.7 µH | ±30% | Ungapped | - | 10000 | 1.17 | 60.07 | 51.26 | - | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
719 In Stock | 1 : ¥84.33000 Box | Box | Active | RM | RM 14 | N87 | - | 6 µH | -20%, +30% | Ungapped | 1670.0 | 2200 | 0.35 | 70.0 | 200.0 | 170.0 | 14000.0 | Uncoated | 0.594" (15.10mm) | 1.661" (42.20mm) | 0.748" (19.00mm) |