Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 15,000 : ¥1.72254 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | 4 | 30 Ohms @ 100 MHz | 500mA | 300mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.032" (0.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | 4 | 300 Ohms @ 100 MHz | 400mA | 400mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.032" (0.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | 4 | 120 Ohms @ 100 MHz | 300mA | 200mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.032" (0.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | 4 | 600 Ohms @ 100 MHz | 200mA | 350mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.032" (0.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | 4 | 1 kOhms @ 100 MHz | 200mA | 800mOhm | - | -40°C ~ 125°C | 1206 (3216 Metric), Array, 8 PC Pad | Surface Mount | 0.032" (0.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) |