Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,104 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.55165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 500mA | 350mOhm | AEC-Q200 | -55°C ~ 150°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |||
9,643 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.55165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 400mA | 500mOhm | AEC-Q200 | -55°C ~ 150°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |||
7,730 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.55165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 120 Ohms @ 100 MHz | 500mA | 150mOhm | AEC-Q200 | -55°C ~ 150°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |||
2,415 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.55165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 470 Ohms @ 100 MHz | 500mA | 300mOhm | AEC-Q200 | -55°C ~ 150°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) |