HF1206J150R-10 | |
---|---|
DigiKey Part Number | 240-2540-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF1206J150R-10 |
Description | FERRITE BEAD 2 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 2 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |