2761021447

DigiKey Part Number
1934-1450-2-ND - Tape & Reel (TR)
1934-1450-1-ND - Cut Tape (CT)
1934-1450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2761021447
Description
FERRITE BEAD 76 OHM 2SMD 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
76 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
76 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.378" L x 0.120" W (9.60mm x 3.05mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.23600¥22.36
25¥1.88400¥47.10
50¥1.65780¥82.89
100¥1.48350¥148.35
250¥1.29152¥322.88
500¥1.16926¥584.63
1,000¥0.99473¥994.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥0.86394¥2,419.03
Manufacturers Standard Package