HI1206T161R-10 | |
---|---|
DigiKey Part Number | 240-2411-2-ND - Tape & Reel (TR) 240-2411-1-ND - Cut Tape (CT) 240-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206T161R-10 |
Description | FERRITE BEAD 160 OHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206T161R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.76000 | ¥17.60 |
25 | ¥1.45520 | ¥36.38 |
50 | ¥1.25640 | ¥62.82 |
100 | ¥1.12980 | ¥112.98 |
250 | ¥0.95448 | ¥238.62 |
500 | ¥0.85382 | ¥426.91 |
1,000 | ¥0.72827 | ¥728.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72831 | ¥1,456.62 |
4,000 | ¥0.70319 | ¥2,812.76 |
6,000 | ¥0.67807 | ¥4,068.42 |
10,000 | ¥0.64542 | ¥6,454.20 |
14,000 | ¥0.62784 | ¥8,789.76 |