Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, BLM31MPZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Max)
1.2A3.5A
DC Resistance (DCR) (Max)
20mOhm90mOhm
Package / Case
0402 (1005 Metric)1206 (3216 Metric)
Height (Max)
0.022" (0.55mm)0.051" (1.30mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1005
MPZ1005S121CT000
FERRITE BEAD 120 OHM 0402 1LN
TDK Corporation
258,446
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.18388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
1.2A
90mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Chip Ferrite Bead Black Field
BLM31PG121SN1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
111,272
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.76619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).