Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,083 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Signal Line | 1 | 976 Ohms @ 100 MHz | 3A | 20mOhm | - | -25°C ~ 125°C | Axial | Through Hole | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | |||
4,499 In Stock | 1 : ¥9.78000 Box | - | Box | Active | - | 1 | 1.4 kOhms @ 100 MHz | - | - | - | -55°C ~ 125°C | Axial | Through Hole | - | 0.394" Dia x 0.394" L (10.00mm x 10.00mm) | - |