Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,025,578 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.18214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2.2A | 50mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
373,098 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.27779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 220 Ohms @ 100 MHz | 2.5A | 40mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.026" (0.65mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
632,416 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.85862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.039" (1.00mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | |||
18,063 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,500 : ¥0.98968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 2A | 75mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | |||
144,924 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.67623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 680 Ohms @ 100 MHz | 4A | 28mOhm | - | -40°C ~ 125°C | 1812 (4532 Metric) | Surface Mount | 0.138" (3.50mm) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | - | |||
108,759 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.14201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 100 Ohms @ 100 MHz | 300mA | 200mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | ||
5,608 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥0.44564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 90 Ohms @ 100 MHz | 4A | 14mOhm | - | -40°C ~ 125°C | 1806 (4516 Metric) | Surface Mount | 0.051" (1.30mm) | 0.177" L x 0.063" W (4.50mm x 1.60mm) | - | |||
7,764 In Stock | 1 : ¥2.64000 Cut Tape (CT) 4,000 : ¥0.82101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 1 | 100 Ohms @ 100 MHz | 1.9A | 35mOhm | AEC-Q200 | -40°C ~ 150°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
0 In Stock Check Lead Time | 4,000 : ¥0.20883 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - |