Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsTDK CorporationWürth Elektronik
Series
EMIFIL®, BLM18MPZWE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power LineSignal Line
Impedance @ Frequency
220 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
500mA600mA2.2A
DC Resistance (DCR) (Max)
50mOhm300mOhm380mOhm
Height (Max)
0.037" (0.95mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTA00
MPZ1608S221ATA00
FERRITE BEAD 220 OHM 0603 1LN
TDK Corporation
1,012,833
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18AG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
834,116
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
380mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0603(1608)
742792662
FERRITE BEAD 1K OHM 0603 1LN
Würth Elektronik
74,489
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
600mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).