BLM15AX121SN1D

DigiKey Part Number
490-5439-2-ND - Tape & Reel (TR)
490-5439-1-ND - Cut Tape (CT)
490-5439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AX121SN1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AX121SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.52700¥5.27
25¥0.48280¥12.07
50¥0.43360¥21.68
100¥0.31790¥31.79
250¥0.23124¥57.81
500¥0.21186¥105.93
1,000¥0.18303¥183.03
5,000¥0.14449¥722.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13966¥1,396.60
20,000¥0.13485¥2,697.00
30,000¥0.12521¥3,756.30
50,000¥0.12377¥6,188.50
Manufacturers Standard Package