Ferrite Beads and Chips

Results: 3
Manufacturer
Laird-Signal Integrity ProductsTE Connectivity Passive Product
Series
29BMC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Number of Lines
13
Impedance @ Frequency
60 Ohms @ 100 MHz119 Ohms @ 100 MHz342 Ohms @ 100 MHz
Current Rating (Max)
3A6A10A
DC Resistance (DCR) (Max)
10mOhm40mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
6-SMD, Flat Leads6-THD0805 (2012 Metric)
Mounting Type
Surface MountThrough Hole
Height (Max)
0.043" (1.10mm)0.165" (4.19mm)0.416" (10.57mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.190" L x 0.177" W (4.83mm x 4.50mm)0.428" L x 0.328" W (10.88mm x 8.34mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
12,171
In Stock
1 : ¥17.43000
Bulk
Bulk
Active
Power Line
3
342 Ohms @ 100 MHz
10A
10mOhm
-
-40°C ~ 125°C
6-THD
Through Hole
0.416" (10.57mm)
0.428" L x 0.328" W (10.88mm x 8.34mm)
-
BMC1JY1000AN1
2176487-2
FERRITE BEAD 60 OHM 0805 1LN
TE Connectivity Passive Product
24,639
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.40124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal Line
1
60 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
6,527
In Stock
1 : ¥22.87000
Cut Tape (CT)
900 : ¥11.04532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
3
119 Ohms @ 100 MHz
6A
10mOhm
-
-40°C ~ 125°C
6-SMD, Flat Leads
Surface Mount
0.165" (4.19mm)
0.190" L x 0.177" W (4.83mm x 4.50mm)
-
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).