Ferrite Beads and Chips

Results: 2
Manufacturer
Pulse ElectronicsWürth Elektronik
Series
PFBWE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
120 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
1A2A
DC Resistance (DCR) (Max)
50mOhm200mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Height (Max)
0.039" (1.00mm)0.041" (1.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0603(1608)
742792651
FERRITE BEAD 600 OHM 0603 1LN
Würth Elektronik
626,305
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0603 PKG
PE-0603PFB121ST
FERRITE BEAD 120 OHM 0603 1LN
Pulse Electronics
1,541,446
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.11052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-40°C ~ 105°C
0603 (1608 Metric)
Surface Mount
0.041" (1.05mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).