BLM15HD182SN1D | |
---|---|
DigiKey Part Number | 490-5196-2-ND - Tape & Reel (TR) 490-5196-1-ND - Cut Tape (CT) 490-5196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD182SN1D |
Description | FERRITE BEAD 1.8K OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD182SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.09700 | ¥10.97 |
25 | ¥0.85360 | ¥21.34 |
50 | ¥0.70560 | ¥35.28 |
100 | ¥0.60870 | ¥60.87 |
250 | ¥0.48696 | ¥121.74 |
500 | ¥0.43816 | ¥219.08 |
1,000 | ¥0.36513 | ¥365.13 |
5,000 | ¥0.34080 | ¥1,704.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32862 | ¥3,286.20 |
20,000 | ¥0.31280 | ¥6,256.00 |
30,000 | ¥0.30428 | ¥9,128.40 |